Microchip QT60040-DG technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 4 |
| Operating Supply Current | 650uA |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Series | QMatrix™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT60040-DG to view detailed technical specifications.
No datasheet is available for this part.