Sensor IC Matrx Touch 4CH 14SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 4 |
| Operating Supply Current | 650uA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Series | QMatrix™ |
| RoHS | Not Compliant |