IC SCREEN CNTRL 12BIT 14SO
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 650uA |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Series | QMatrix™ |
| RoHS | Unconfirmed |