
SENSOR IC MTRX TOUCH16KEY 44TQFP
Checking distributor stock and pricing after the page loads.
Microchip QT60161B-AS technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 16b |
| Series | QMatrix™ |
| RoHS | Not Compliant |
No datasheet is available for this part.