
IC SENSOR MTRX TOUCH 16CH 44TQFP
Checking distributor stock and pricing after the page loads.
Microchip QT60161B-ASG technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Parallel, UART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Series | QMatrix™ |
| Supply Current | 25mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
