Checking distributor stock and pricing after the page loads.
Microchip QT60161B-ASG-SL739 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 16 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 160 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.