Microchip QT60168C-ASG technical specifications.
| Package/Case | A |
| Height | 1.2mm |
| Interface | SPI, Serial |
| Length | 7.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| Series | QMatrix™, QProx™ |
| Supply Current | 10mA |
| Touchscreen | Capacitive |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT60168C-ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.