Interface - Specialized Integrated Circuit
Microchip QT60168C-ASG-SL683 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| RoHS | Compliant |
No datasheet is available for this part.