
This I2C/SPI bridge from Microchip features a 10-bit resolution and operates within a temperature range of -40°C to 85°C. It is supplied with a maximum current of 4.6mA at 5V. The device is packaged in a TQFP package and is suitable for surface mount applications.
Microchip QT60240-ATG technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Interface | I2C, SPI, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Series | QMatrix™ |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT60240-ATG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
