
Microchip QT60248-ASGSL683 technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT60248-ASGSL683 to view detailed technical specifications.
No datasheet is available for this part.
