
The QT60248C-ASG is a surface mount IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The IC has a resolution of 9 bits and is available in a package quantity of 250. It is packaged in a tray and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Microchip QT60248C-ASG technical specifications.
| Package/Case | A |
| Height | 1.2mm |
| Interface | SPI, Serial |
| Length | 7.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| Series | QMatrix™, QProx™ |
| Supply Current | 10mA |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.