Microchip QT60320C-AS technical specifications.
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Packaging | Tray |
| Resolution | 8b |
| Series | QMatrix™ |
| RoHS | Unconfirmed |
Download the complete datasheet for Microchip QT60320C-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.