The QT60325-S features a TQFP package and surface mount design, supporting SPI interface with 8-bit resolution. Operating temperature range is from 0°C to 70°C. The device consumes a maximum operating supply current of 25mA. It is packaged in a tray format.
Checking distributor stock and pricing after the page loads.
Microchip QT60325-S technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Packaging | Tray |
| Resolution | 8b |
| Series | QMatrix™ |
| RoHS | Unconfirmed |
No datasheet is available for this part.