The QT60326-AS is a 9-bit UART/SPI bridge from Microchip, packaged in a TQFP. It operates over a temperature range of -40°C to 105°C and meets AEC-Q100 standards. The device consumes 25mA of operating supply current and is available in trays of 160 units.
Checking distributor stock and pricing after the page loads.
Microchip QT60326-AS technical specifications.
| Package/Case | TQFP |
| Interface | SPI, UART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 25mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 9b |
| Series | QMatrix™ |
| RoHS | Not Compliant |
No datasheet is available for this part.