
The QT60326-ASG is a QMatrix SPI UART bridge from Microchip, packaged in a surface mount A package. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.25V. The device requires a supply current of 25mA and features a 9-bit resolution interface. It is available in a tray packaging and is lead-free compliant.
Sign in to ask questions about the Microchip QT60326-ASG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip QT60326-ASG technical specifications.
| Package/Case | A |
| Height | 1mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| Series | QMatrix™ |
| Supply Current | 25mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT60326-ASG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.