Capacitance Touch Sensor ICs INTEGRATED-CIRCUIT
Microchip QT60326-ASGSL739 technical specifications.
| Package/Case | TQFP |
| Interface | SPI, UART |
| Number of Channels | 32 |
| Number of Inputs | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | QMatrix™ |
| RoHS | Compliant |
No datasheet is available for this part.