Sensor IC Mtrx TOUCH48KEY 44TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | SPI, UART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 25mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 9b |
| Series | QMatrix™ |
| RoHS | Not Compliant |