
The QT60486-ASG is a 48-channel interface device with SPI, UART, and serial interface capabilities. It operates within a temperature range of -40°C to 105°C and has a nominal supply current of 20uA. The device is lead-free and compliant with a surface mount termination. It is packaged in a 160-pin A package and is available in a tray packaging format.
Microchip QT60486-ASG technical specifications.
| Package/Case | A |
| Height | 1mm |
| Interface | SPI, UART, Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 48 |
| Operating Supply Current | 25mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| Series | QMatrix™ |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT60486-ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
