Sensor IC Mtrx TOUCH64KEY 44TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 8b |
| Series | QMatrix™ |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |