The SAF-C505CA-4EMCA is a 66MHz AVR microcontroller from Microchip, featuring 256KB of FLASH memory and 110 I/Os. It supports various interfaces including I2C, SPI, USB, IrDA, MMC, UART, USART, and EBI/EMI. Operating temperature range is from -40°C to 85°C. The device is packaged in a LQFP package and is available on cut tape.
Microchip SAF-C505CA-4EMCA technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 110 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RoHS | Not Compliant |
No datasheet is available for this part.