Conn BGA Socket SKT 256 POS 1mm Solder ST SMD
Microchip SE-FG256-H technical specifications.
| Type | BGA Socket |
| Gender | SKT |
| Number of Contacts | 256 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SE-FG256-H to view detailed technical specifications.
No datasheet is available for this part.