
The SIO10N268-NU is an 8-bit I/O expander with 33 I/Os, designed to operate at 3.3V. It is packaged in a lead-free TQFP-128 package and is RoHS compliant. The device is suitable for surface mount applications and is available in trays of 450 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SIO10N268-NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SIO10N268-NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.