The SM802105UMGTR is a single crystal oscillator from Microchip, featuring a maximum operating frequency of 312.5MHz and a supply voltage of 3.3V. It is packaged in a QFN package and is designed for surface mount applications. The oscillator has a temperature range of -40°C to 85°C and is lead-free. It is part of the ClockWorks and RotaryWave series.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | ClockWorks™, RotaryWave™ |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |