SM802108 Series 2.5/3.3 V 156.25 MHz LVPECL Frequency Synthesizer - QFN-24
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SM802108 |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |