
Uni-directional TVS diode for surface mount applications. Features a 3.3V reverse stand-off voltage and 2000W peak pulse power dissipation. This single-element protection IC offers a maximum clamping voltage of 5.8V and a maximum peak pulse current of 10A. Packaged in a DO-215AA SMD plastic package with gull-wing leads, it operates within a temperature range of -65°C to 150°C.
Microchip SMBG2K3.3H/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AA |
| Package/Case | DO-215AA |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AA |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 3.3V |
| Maximum Reverse Leakage Current | 700uA |
| Maximum Clamping Voltage | 5.8V |
| Maximum Peak Pulse Current | 10A |
| Minimum Breakdown Voltage | 4.6V |
| Peak Pulse Power Dissipation | 2000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip SMBG2K3.3H/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.