RF Amplifier 4.9-5.8GHz 3.3V 500mA ICC 802.11a
Microchip SST11LP11-QVCE technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Frequency | 5800 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| RoHS | Compliant |
No datasheet is available for this part.