
Flash Memory 8 Mbit 33MHz
Microchip SST25LF080A-33-4C-S2A technical specifications.
| Access Time | 33ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NAND, |
| Min Supply Voltage | 3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SST25LF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST25LF080A-33-4C-S2A to view detailed technical specifications.
No datasheet is available for this part.