Microchip SST25PF040B-80-4E-QAE technical specifications.
| Data Bus Width | 8b |
| Interface | Serial |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF040B-80-4E-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.