Checking distributor stock and pricing after the page loads.
Microchip SST25VF016B-50-4I-QAFOLDSSTP/N technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Series | SST25VF |
| RoHS | Compliant |
No datasheet is available for this part.