
16Mb NOR Flash memory with 8-bit data bus width, offering 75ns access time. This serial interface component operates at up to 80MHz, with a minimum supply voltage of 2.7V and a maximum of 3.6V. Designed for industrial temperature ranges (-40°C to 85°C), it features a compact 6mm x 5mm x 0.75mm surface-mount package.
Microchip SST25VF016B-75-4I-QAF technical specifications.
| Access Time | 75ns |
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 80MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-75-4I-QAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
