Microchip SST25VF020-20-4C-QA technical specifications.
| Access Time | 20ns |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SST25VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST25VF020-20-4C-QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
