
The SST25VF020-20-4E-SA is a 2Mb NOR flash memory device with an 8-bit SPI interface. It operates at a maximum frequency of 20MHz and has an access time of 20ns. The device is packaged in a SOIC package and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is powered by a supply voltage between 2.7V and 3.6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SST25VF |
| RoHS | Not Compliant |