Microchip SST25VF020B-80-4I-Q3AE-T technical specifications.
| Data Bus Width | 8b |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF020B-80-4I-Q3AE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.