SSTSST29EE512-70-4I-NHE 512 Kbit (64K X8
Checking distributor stock and pricing after the page loads.
Microchip SST29EE512-70-4I-NHE technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Memory Size | 512000B |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.