
Flash Memory 2M FLASH 1M SRAM
Checking distributor stock and pricing after the page loads.
Microchip SST31LF021-70-4C-WH technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST31LF |
| RoHS | Not Compliant |
