
Combo Memory 16M FLASH 2M SRAM
Microchip SST32HF162-70-4C-LBK technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.