The SST32HF162-70-4C-LBKE is a surface-mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 2.7V to 3.6V, with a nominal operating supply voltage of 3.3V. This component is packaged in a tray with 210 pieces per package and is compliant with RoHS regulations.
Microchip SST32HF162-70-4C-LBKE technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.