The SST38VF6404B-70-5I-CD is a 64Mb NOR Flash Memory from Microchip, featuring an access time of 70ns and a maximum operating temperature of 85°C. It operates on a 3.3V supply voltage and has a maximum supply current of 30mA. The device is packaged in a TFBGA package and is designed for surface mount applications. It is RoHS compliant and has a memory size of 64Mb with a 16b data bus width and 22b address bus width.
Microchip SST38VF6404B-70-5I-CD technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST38 |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6404B-70-5I-CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.