
The SST39LF010-45-4C-WH is a 1Mb NOR flash memory device with an 8-bit parallel interface and an access time of 45ns. It is available in a TSOP package and operates over a temperature range of 0°C to 70°C. The device is powered by a supply voltage between 3V and 3.6V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip SST39LF010-45-4C-WH technical specifications.
| Access Time | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39LF |
| RoHS | Not Compliant |