This 4Mb NOR flash memory features an 8-bit parallel interface and an access time of 45ns. It is available in a TSOP package and operates over a temperature range of 0 to 70°C. The device is powered by a supply voltage between 3V and 3.6V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST39LF040-45-4C-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39LF040-45-4C-WH technical specifications.
| Access Time | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39LF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39LF040-45-4C-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.