The SST39LF400A-45-4C-EK is a 4Mb NOR flash memory device with a 16-bit parallel interface and an access time of 45ns. It is packaged in a TSOP package and operates over a temperature range of 0°C to 70°C. The device is powered by a supply voltage between 3V and 3.6V. This device is not RoHS compliant.
Microchip SST39LF400A-45-4C-EK technical specifications.
| Access Time | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39LF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39LF400A-45-4C-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.