
This 1Mb NOR flash memory features an 8-bit parallel interface and an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The memory is packaged in a PLCC package and is available in quantities of 30. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SST39SF |
| RoHS | Not Compliant |
