The SST39SF010A-70-4I-WH is a 1Mb NOR flash memory device with an access time of 70ns. It features an 8-bit data bus and operates in parallel mode. The device is packaged in a TSOP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can be supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39SF |
| RoHS | Not Compliant |
