
The SST39SF010A70-4C-WH is a 1Mb NOR flash memory device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features an access time of 70ns and is available in a TSOP package. It is designed for use in parallel interface applications.
Checking distributor stock and pricing after the page loads.
Microchip SST39SF010A70-4C-WH technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST39SF |
| RoHS | Not Compliant |