Sign in to ask questions about the Microchip SST39SF020A-45-4C-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF020A-45-4C-WH technical specifications.
| Access Time | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39SF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39SF020A-45-4C-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.