
Flash Memory 256K X 8 45ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NAND, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST39SF |
| RoHS | Compliant |