
The SST39SF020A-45-4I-WH is a 2Mb NOR flash memory device with an 8-bit parallel interface and an access time of 45ns. It is packaged in a TSOP package and operates over a temperature range of -40°C to 85°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Microchip SST39SF020A-45-4I-WH technical specifications.
| Access Time | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39SF |
| RoHS | Not Compliant |
No datasheet is available for this part.