The SST39SF020A-45-4I-WHE-T is a 2Mb NOR flash memory device from Microchip. It features an 8-bit parallel interface and an access time of 45ns. The memory operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a TSOP package and is available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | SST39 MPF™ |
| RoHS | Compliant |