
The SST39SF020A-70-4I-WH is a 2Mb NOR flash memory with an 8-bit parallel interface and an access time of 70ns. It is packaged in a TSOP package and operates over a temperature range of -40°C to 85°C. The device is supplied with a voltage between 4.5V and 5.5V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST39SF020A-70-4I-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39SF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39SF020A-70-4I-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.