The SST39SF020A454CNH is a 2Mb NOR flash memory device with an 8-bit parallel interface and an access time of 45ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC package and is available in quantities of 30. It is suitable for use in a variety of applications requiring high-speed data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST39SF020A454CNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 45ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST39SF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39SF020A454CNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.